SSTVF16859BS,157
vs
IDT74SSTVM16859NL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC56,.31SQ,20
HVQCCN, LCC56,.31SQ,20
Pin Count
56
56
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
S-PQCC-N56
S-PQCC-N56
JESD-609 Code
e4
e0
Length
8 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
3
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
240
Propagation Delay (tpd)
2.5 ns
2.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8 mm
8 mm
fmax-Min
210 MHz
200 MHz
Base Number Matches
1
2
Technology
TTL
Compare SSTVF16859BS,157 with alternatives
SSTVF16859BS,157 vs SSTV16859BS,157
SSTVF16859BS,157 vs IDT74SSTV16859NLG8
SSTVF16859BS,157 vs CY2SSTV16859LFC
SSTVF16859BS,157 vs 935271266157
SSTVF16859BS,157 vs SN74SSTVF16859S8
SSTVF16859BS,157 vs CY2SSTV16859LFI
SSTVF16859BS,157 vs ICSSSTVF16859BYKLF-T
SSTVF16859BS,157 vs ICSSSTVA16859YK-T
SSTVF16859BS,157 vs 74SSTV16859NLG8
Compare IDT74SSTVM16859NL with alternatives