SST12LP15-QVC vs SUF-1033SR feature comparison

SST12LP15-QVC Silicon Storage Technology

Buy Now Datasheet

SUF-1033SR RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC RF MICRO DEVICES INC
Package Description LCC16,.12SQ,20 LCC16,.12SQ,20
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 35 dB
Input Power-Max (CW) 5 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 2485 MHz
Operating Frequency-Min 2400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 3.3 V 5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER WIDE BAND LOW POWER
Supply Current-Max 340 mA
Surface Mount YES YES
VSWR-Max 10
Base Number Matches 2 1
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Technology GAAS

Compare SST12LP15-QVC with alternatives

Compare SUF-1033SR with alternatives