SST12LP15-QVC vs SST12LP15-QVCE feature comparison

SST12LP15-QVC Silicon Storage Technology

Buy Now Datasheet

SST12LP15-QVCE Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LCC16,.12SQ,20 3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 35 dB 35 dB
Input Power-Max (CW) 5 dBm 5 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 2485 MHz 2485 MHz
Operating Frequency-Min 2400 MHz 2400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 3.3 V 3.3 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER NARROW BAND MEDIUM POWER
Supply Current-Max 340 mA 340 mA
Surface Mount YES YES
VSWR-Max 10 10
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SST12LP15-QVC with alternatives

Compare SST12LP15-QVCE with alternatives