SUF-1033SR vs RMPA2458 feature comparison

SUF-1033SR RF Micro Devices Inc

Buy Now Datasheet

RMPA2458 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description LCC16,.12SQ,20 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LEADLESS PACKAGE-16
Reach Compliance Code unknown compliant
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 5 V 3.3 V
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND MEDIUM POWER
Surface Mount YES YES
Technology GAAS
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 31.5 dB
Input Power-Max (CW) 5 dBm
JESD-609 Code e3
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 2400 MHz
Terminal Finish Matte Tin (Sn)

Compare SUF-1033SR with alternatives

Compare RMPA2458 with alternatives