SSR1045GS
vs
MBRB1045T4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
ONSEMI
Package Description
HERMETIC SEALED, CERPACK-2
PLASTIC, CASE 418B-04, D2PAK-3
Pin Count
2
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
FREE WHEELING DIODE
Application
GENERAL PURPOSE
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Pbfree Code
No
parentfamilyid
1036921
Part Package Code
D2PAK 2 LEAD
Manufacturer Package Code
418B-04
Factory Lead Time
4 Weeks
kg CO2e/kg
8.8
Average Weight (mg)
1979.3
CO2e (mg)
17417.841
Samacsys Description
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
1420
Category CO2 Kg
8.8
CO2
12496.000000000002
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
89
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1309-64-4
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Forward Voltage-Max (VF)
0.57 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
235
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare SSR1045GS with alternatives
Compare MBRB1045T4 with alternatives