SSR1045GS
vs
MBRB1045G
feature comparison
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
ONSEMI
|
Package Description |
HERMETIC SEALED, CERPACK-2
|
D2PAK-3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW LEAKAGE CURRENT
|
FREE WHEELING DIODE
|
Application |
GENERAL PURPOSE
|
POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
10 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
D2PAK 2 LEAD
|
Manufacturer Package Code |
|
418B-04
|
Samacsys Manufacturer |
|
onsemi
|
Forward Voltage-Max (VF) |
|
0.57 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SSR1045GS with alternatives
Compare MBRB1045G with alternatives