SSR1045GS vs SK1045D1 feature comparison

SSR1045GS Solid State Devices Inc (SSDI)

Buy Now Datasheet

SK1045D1 Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC DIOTEC SEMICONDUCTOR AG
Package Description HERMETIC SEALED, CERPACK-2 DPAK-3
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-252AA
Samacsys Manufacturer Diotec
JEDEC-95 Code TO-252AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SSR1045GS with alternatives

Compare SK1045D1 with alternatives