SSM-114-L-SV-TR vs DF19G-14P-1H(55) feature comparison

SSM-114-L-SV-TR Samtec Inc

Buy Now Datasheet

DF19G-14P-1H(55) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC Hirose
Additional Feature E.L.P., TIGER CLAW
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 300VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.39 N 3.0024 N
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -35 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.9906 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Withdrawl Force-Min .556 N .199882 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.065 inch
Body Depth 0.224 inch
Body Length 0.707 inch
Durability 30 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare SSM-114-L-SV-TR with alternatives

Compare DF19G-14P-1H(55) with alternatives