Part Details for DF19G-14P-1H(55) by Hirose Electric Co Ltd
Overview of DF19G-14P-1H(55) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19G-14P-1H(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF19G-14P-1H(55)-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 1MM Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003970111
|
Sager | Headers & Wire Housings 14P HORIZ SMT PLUG 1.65MM HT 1MM PITCH | 0 |
|
Buy Now |
Part Details for DF19G-14P-1H(55)
DF19G-14P-1H(55) CAD Models
DF19G-14P-1H(55) Part Data Attributes
|
DF19G-14P-1H(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-14P-1H(55)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.065 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.707 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for DF19G-14P-1H(55)
This table gives cross-reference parts and alternative options found for DF19G-14P-1H(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-14P-1H(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL685-0004-0-54 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF19G-14P-1H(55) vs CL685-0004-0-54 |
DF19G-14P-1H(56) | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19G-14P-1H(55) vs DF19G-14P-1H(56) |
685-0004-0-56 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19G-14P-1H(55) vs 685-0004-0-56 |
DF19G-14P-1H(54) | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19G-14P-1H(55) vs DF19G-14P-1H(54) |
DF19G-14P-1H(52) | FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF19G-14P-1H(55) vs DF19G-14P-1H(52) |