SSM-114-L-SV-TR vs 1-1744417-4 feature comparison

SSM-114-L-SV-TR Samtec Inc

Buy Now Datasheet

1-1744417-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P., TIGER CLAW
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N 8.896 N
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 14 14
Withdrawl Force-Min .556 N .8896 N
Base Number Matches 1 2
Body Breadth 0.315 inch
Body Depth 0.224 inch
Body Length 1.466 inch
Contact Arrangement S0P14
Durability 15 Cycles
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 115/230VAC
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Number of Ports 1
Panel Mount NO
UL Flammability Code 94V-0

Compare SSM-114-L-SV-TR with alternatives

Compare 1-1744417-4 with alternatives