SSI32R512-8CW vs SSI32R511-8F feature comparison

SSI32R512-8CW Silicon Systems Inc

Buy Now Datasheet

SSI32R511-8F Silicon Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC SILICON SYSTEMS INC
Package Description SOP, SOP32,.5 DFP, FL32,.5
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G32 R-PQFP-F32
JESD-609 Code e0 e0
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DFP
Package Equivalence Code SOP32,.5 FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Current-Max 38 mA 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 10.8 V 10.8 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1

Compare SSI32R512-8CW with alternatives

Compare SSI32R511-8F with alternatives