SSI32R510A-2L vs VM355430SSL feature comparison

SSI32R510A-2L Silicon Systems Inc

Buy Now Datasheet

VM355430SSL VTC Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC VTC INC
Package Description SOP, SOP20,.4 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Number of Channels 2 4
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 20

Compare SSI32R510A-2L with alternatives

Compare VM355430SSL with alternatives