Part Details for VM355430SSL by VTC Inc
Overview of VM355430SSL by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM355430SSL
VM355430SSL CAD Models
VM355430SSL Part Data Attributes
|
VM355430SSL
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM355430SSL
VTC Inc
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM355430SSL
This table gives cross-reference parts and alternative options found for VM355430SSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM355430SSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710N225SSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM355430SSL vs VM710N225SSJ |
TLS1546DW | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO20 | Texas Instruments | VM355430SSL vs TLS1546DW |
32R2025R-4V20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM355430SSL vs 32R2025R-4V20 |
VM350N430SS | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM355430SSL vs VM350N430SS |
VM710N425IPOJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM355430SSL vs VM710N425IPOJ |
VM710N420CVSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM355430SSL vs VM710N420CVSJ |
32R1200R-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM355430SSL vs 32R1200R-4L20 |
32R2030A-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM355430SSL vs 32R2030A-4CL |
32R2025R-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM355430SSL vs 32R2025R-4L20 |
VM710415CPOJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM355430SSL vs VM710415CPOJ |