SSHSM-122-D-02-H-H vs APS01-34-A-0-B feature comparison

SSHSM-122-D-02-H-H Major League Electronics

Buy Now Datasheet

APS01-34-A-0-B Wave Tech Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS WAVE TECH CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMPERATURE ROHS COMPLIANT,PAD+TUBE PKG
Body Breadth 0.195 inch 0.12 inch
Body Depth 0.53 inch 0.054 inch
Body Length 2.2 inch 0.551 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.031 inch
Mating Contact Row Spacing 0.1 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.7498 mm 3.302 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 0.75 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.7874 mm
Total Number of Contacts 44 34
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare SSHSM-122-D-02-H-H with alternatives

Compare APS01-34-A-0-B with alternatives