Part Details for APS01-34-A-0-B by Wave Tech Co Ltd
Overview of APS01-34-A-0-B by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 |
Part Details for APS01-34-A-0-B
APS01-34-A-0-B CAD Models
APS01-34-A-0-B Part Data Attributes
|
APS01-34-A-0-B
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APS01-34-A-0-B
Wave Tech Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT,PAD+TUBE PKG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.054 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for APS01-34-A-0-B
This table gives cross-reference parts and alternative options found for APS01-34-A-0-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS01-34-A-0-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APS02-34-A-0-B2-C | Wave Tech Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | APS01-34-A-0-B vs APS02-34-A-0-B2-C |
APS02-34-A-0-B1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | APS01-34-A-0-B vs APS02-34-A-0-B1-A |
F10-V22P(M)-2X44 | Morethanall Co Ltd | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | APS01-34-A-0-B vs F10-V22P(M)-2X44 |
CRS-02-HPB-44-A-TN-SM | Central Components Manufacturing | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | APS01-34-A-0-B vs CRS-02-HPB-44-A-TN-SM |
850-10-008-40-251101 | PRECI-DIP SSA | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | APS01-34-A-0-B vs 850-10-008-40-251101 |
EFS08-44-D-H-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | APS01-34-A-0-B vs EFS08-44-D-H-1-A |
2RS244SGSMT | Methode Electronics Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | APS01-34-A-0-B vs 2RS244SGSMT |
SFM210-LPSE-D22-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | APS01-34-A-0-B vs SFM210-LPSE-D22-ST-BK |
CRS-02-HPA-44-A-TN-SM-BL | Central Components Manufacturing | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | APS01-34-A-0-B vs CRS-02-HPA-44-A-TN-SM-BL |
D2PH-2-44-U-.311/SMT/.500 | Adam Technologies Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | APS01-34-A-0-B vs D2PH-2-44-U-.311/SMT/.500 |