APS01-34-A-0-B
vs
850-10-008-40-251101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WAVE TECH CO LTD
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT,PAD+TUBE PKG
Body Breadth
0.12 inch
0.087 inch
Body Depth
0.054 inch
0.232 inch
Body Length
0.551 inch
0.416 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
0.05 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Plating Thickness
FLASH inch
10u inch
Rated Current (Signal)
0.75 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
34
8
Base Number Matches
1
1
Contact Finish Termination
GOLD
Durability
500 Cycles
Insulator Color
BLACK
Compare APS01-34-A-0-B with alternatives
Compare 850-10-008-40-251101 with alternatives