SSA90CA vs JANS1N6107 feature comparison

SSA90CA Semicon Components Inc

Buy Now Datasheet

JANS1N6107 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC MICROSS COMPONENTS
Package Description O-XALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 111 V
Breakdown Voltage-Min 100 V 10.45 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 146 V 16.2 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 11 V
JESD-609 Code e2
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 8.4 V
Terminal Finish TIN COPPER

Compare SSA90CA with alternatives

Compare JANS1N6107 with alternatives