SSA90CA
vs
JAN1N6131
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMICON COMPONENTS INC
SEMTECH CORP
Package Description
O-XALF-W2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
111 V
Breakdown Voltage-Min
100 V
104.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
146 V
158.865 V
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
2
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reverse Current-Max
1 µA
1 µA
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
8
Pin Count
2
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Nom
110 V
JESD-609 Code
e2
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
83.6 V
Terminal Finish
TIN COPPER
Compare SSA90CA with alternatives
Compare JAN1N6131 with alternatives