Part Details for JANS1N6107 by Micross Components
Overview of JANS1N6107 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6107
JANS1N6107 CAD Models
JANS1N6107 Part Data Attributes
|
JANS1N6107
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6107
Micross Components
Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 10.45 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.2 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6107
This table gives cross-reference parts and alternative options found for JANS1N6107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6107 | Trans Voltage Suppressor Diode, 8.4V V(RWM), Bidirectional | Voltage Multipliers Inc | JANS1N6107 vs 1N6107 |
JANTX1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6107 vs JANTX1N6107 |
JANTX1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N6107 vs JANTX1N6107 |
JANTXV1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANS1N6107 vs JANTXV1N6107 |
1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANS1N6107 vs 1N6107 |
1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E PACKAGE-2 | Microsemi Corporation | JANS1N6107 vs 1N6107 |
JANS1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANS1N6107 vs JANS1N6107 |
JANTX1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6107 vs JANTX1N6107 |
JANTXV1N6107 | Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6107 vs JANTXV1N6107 |