SS65600-007F
vs
95522-2667
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
MOLEX LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
BelFuse
Molex
Board Mounting Option
HOLE .125-.137
SPLIT BOARD LOCK
Body Breadth
0.65 inch
0.655 inch
Body Depth
0.65 inch
0.64 inch
Body Length
0.535 inch
0.629 inch
Body/Shell Style
JACK
JACK
Connector Type
RJ CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
LOW HALOGEN, ROHS AND REACH COMPLIANT
Additional Feature
STANDARD: RJ11, TOP ENTRY
Contact Resistance
20 mΩ
Durability
500 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Compare SS65600-007F with alternatives
Compare 95522-2667 with alternatives