SS65600-007F
vs
133696
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
BelFuse
Board Mounting Option
HOLE .125-.137
LOCATING POSTS
Body Breadth
0.65 inch
0.463 inch
Body Depth
0.65 inch
0.735 inch
Body Length
0.535 inch
0.539 inch
Body/Shell Style
JACK
JACK
Connector Type
RJ CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
DETENT
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
30u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.125 inch
0.126 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
PANEL MOUNTABLE
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Mounting Option 2
LOCKING
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Compare SS65600-007F with alternatives
Compare 133696 with alternatives