SS65600-007F vs 1814-000-106-001 feature comparison

SS65600-007F Bel Fuse

Buy Now Datasheet

1814-000-106-001 Tekcon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BEL FUSE INC TEKCON ELECTRONICS CORP
Reach Compliance Code compliant unknown
Factory Lead Time 17 Weeks
Samacsys Manufacturer BelFuse
Board Mounting Option HOLE .125-.137 SPLIT BOARD LOCK
Body Breadth 0.65 inch 0.524 inch
Body Depth 0.65 inch 0.736 inch
Body Length 0.535 inch 0.63 inch
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.091 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000 Ω
Insulator Color BLACK
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Shell Finish TIN LEAD
Shell Material BRASS

Compare SS65600-007F with alternatives

Compare 1814-000-106-001 with alternatives