SRF3216-261Y
vs
NCC1206F301HTRF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
10 Weeks
32 Weeks
Samacsys Manufacturer
Bourns
DC Resistance-Max
0.45 Ω
0.5 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
2 mm
2 mm
Insulation Resistance-Min
10 MΩ
10 MΩ
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
2
Number of Terminals
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
260 OHM Ω
300 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.3 A
0.3 A
Rated Voltage
50 V
50 V
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare SRF3216-261Y with alternatives
Compare NCC1206F301HTRF with alternatives