NCC1206F301HTRF vs NCC1206F281HTRF feature comparison

NCC1206F301HTRF NIC Components Corp

Buy Now Datasheet

NCC1206F281HTRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 32 Weeks 32 Weeks
DC Resistance-Max 0.5 Ω 0.45 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 2 mm 2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 300 OHM Ω 280 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Rated Voltage 50 V 50 V
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare NCC1206F301HTRF with alternatives

Compare NCC1206F281HTRF with alternatives