SRF3216-261Y vs KW2012TTE371 feature comparison

SRF3216-261Y Bourns Inc

Buy Now Datasheet

KW2012TTE371 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Bourns
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 260 OHM Ω 370 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.28 A
Rated Voltage 50 V 50 V
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.2 mm
Base Number Matches 1 1

Compare SRF3216-261Y with alternatives

Compare KW2012TTE371 with alternatives