SRC4190IDBRG4 vs AD1890JP-REEL feature comparison

SRC4190IDBRG4 Texas Instruments

Buy Now Datasheet

AD1890JP-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SSOP QLCC
Package Description SSOP, SSOP28,.3 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 1.65V TO 1.95V SUPPLY
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G28 S-PQCC-J28
JESD-609 Code e4 e0
Length 10.2 mm 11.5062 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP QCCJ
Package Equivalence Code SSOP28,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 11.5062 mm
Base Number Matches 1 1
ECCN Code EAR99
Supply Current-Max 40 mA
Technology CMOS

Compare SRC4190IDBRG4 with alternatives

Compare AD1890JP-REEL with alternatives