AD1890JP-REEL
vs
AD1890JP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-28
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.5062 mm
11.5062 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
225
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5062 mm
11.5062 mm
Base Number Matches
2
2
Manufacturer Package Code
P-28A
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
LDCC28,.5SQ
Supply Current-Max
40 mA
Technology
CMOS
Compare AD1890JP with alternatives