SRA254GP-BP
vs
ARS35G-LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
WON-TOP ELECTRONICS CO LTD
Package Description
O-PEDB-N2
ROHS COMPLIANT, PLASTIC, ARS, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PEDB-N2
O-PEDB-N2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Additional Feature
LOW LEAKAGE CURRENT
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Reverse Recovery Time-Max
3 µs
Compare SRA254GP-BP with alternatives
Compare ARS35G-LF with alternatives