ARS35G-LF
vs
RA354
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS
Package Description
ROHS COMPLIANT, PLASTIC, ARS, 2 PIN
O-XEDB-N2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PEDB-N2
O-CEDB-N2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Base Number Matches
1
7
Pbfree Code
No
Rohs Code
No
Part Package Code
BUTTON
Forward Voltage-Max (VF)
1 V
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Compare ARS35G-LF with alternatives
Compare RA354 with alternatives