SRA254GP-BP
vs
ARS35GB0G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PEDB-N2
O-PEDB-N2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PEDB-N2
O-PEDB-N2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Forward Voltage-Max (VF)
1 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
3 µs
Compare SRA254GP-BP with alternatives
Compare ARS35GB0G with alternatives