SR115P0-26F4-180 vs SR115P0-26K5-180 feature comparison

SR115P0-26F4-180 Molex

Buy Now Datasheet

SR115P0-26K5-180 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Additional Feature TYPE 'ET' TEFLON WIRE TYPE 'ET' 19 STRAND WIRE
Body Breadth 0.08 inch 0.08 inch
Body Depth 0.285 inch 0.285 inch
Body Length 5.775 inch 5.775 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V 900VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max .834 N .834 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 18 inch 18 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 115 115
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min .834 N .834 N
Base Number Matches 1 1

Compare SR115P0-26F4-180 with alternatives

Compare SR115P0-26K5-180 with alternatives