SR115P0-26K5-180
vs
SR115P0-26J2-180
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TYPE 'ET' 19 STRAND WIRE
TYPE 'E' 19 STRAND WIRE
Body Breadth
0.08 inch
0.08 inch
Body Depth
0.285 inch
0.285 inch
Body Length
5.775 inch
5.775 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
900VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
.834 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
18 inch
18 inch
Termination Type
CRIMP
CRIMP
Total Number of Contacts
115
115
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
.834 N
.834 N
Base Number Matches
1
1
Compare SR115P0-26K5-180 with alternatives
Compare SR115P0-26J2-180 with alternatives