Datasheets
SR115P0-26F4-180 by: Molex

Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle

Part Details for SR115P0-26F4-180 by Molex

Overview of SR115P0-26F4-180 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for SR115P0-26F4-180

SR115P0-26F4-180 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR115P0-26F4-180 Part Data Attributes

SR115P0-26F4-180 Molex
Buy Now Datasheet
Compare Parts:
SR115P0-26F4-180 Molex Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TYPE 'ET' TEFLON WIRE
Body Breadth 0.08 inch
Body Depth 0.285 inch
Body Length 5.775 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Filter Feature NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Terminal Length 18 inch
Termination Type CRIMP
Total Number of Contacts 115
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Alternate Parts for SR115P0-26F4-180

This table gives cross-reference parts and alternative options found for SR115P0-26F4-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR115P0-26F4-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SR115P0-26E1-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26E1-180
SR115P0-26E5-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26E5-180
SR115N0-26B4-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115N0-26B4-180
SR115P0-26J1-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26J1-180
SR115P0-26S5-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26S5-180
SR115N0-26B2-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115N0-26B2-180
SR115P0-26B3-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26B3-180
SR115P0-26S4-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26S4-180
SR115P0-26J3-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26J3-180
SR115P0-26G2-180 Molex Check for Price Board Connector, 115 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle SR115P0-26F4-180 vs SR115P0-26G2-180

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR115P0-26F4-180 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR115P0-26F4-180 by Molex

Select Manufacturer
Which Manufacturer of SR115P0-26F4-180 would you like to use for your alert(s)?
  • Please alert me when SR115P0-26F4-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR115P0-26F4-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR115P0-26F4-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR115P0-26F4-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR115P0-26F4-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR115P0-26F4-180 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: