SQ24T10050-NDAH
vs
UEI-5/10-Q12NRH-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
MURATA POWER SOLUTIONS INC
Package Description
DMA, MODULE,8LEAD,2
ROHS COMPLIANT, PACKAGE-9/8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, IEC
CSA, UL
Efficiency (Main Output)
86%
90%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Length
58.42 mm
48.3 mm
Line Regulation-Max
0.00025%
0.1%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
10 A
10 A
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Equivalence Code
MODULE,8LEAD,2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.028 Vrms
0.01767 Vrms
Seated Height-Max
10.57 mm
10.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Width
22.76 mm
38.1 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
9/8
Additional Feature
REMOTE SHUTDOWN
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Compare SQ24T10050-NDAH with alternatives
Compare UEI-5/10-Q12NRH-C with alternatives