SQ24T10050-NDAH vs PQA50-D24-S5-TH feature comparison

SQ24T10050-NDAH Bel Fuse

Buy Now Datasheet

PQA50-D24-S5-TH CUI Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC CUI INC
Package Description DMA, MODULE,8LEAD,2 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, IEC
Efficiency (Main Output) 86%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P8 R-MXMA-X6
Length 58.42 mm
Line Regulation-Max 0.00025%
Load Regulation-Max 0.1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED METAL
Package Code DMA XMA
Package Equivalence Code MODULE,8LEAD,2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.028 Vrms
Seated Height-Max 10.57 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Width 22.76 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SQ24T10050-NDAH with alternatives

Compare PQA50-D24-S5-TH with alternatives