Part Details for SQ24T10050-NDAH by Bel Fuse
Overview of SQ24T10050-NDAH by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SQ24T10050-NDAH
SQ24T10050-NDAH CAD Models
SQ24T10050-NDAH Part Data Attributes
|
SQ24T10050-NDAH
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ24T10050-NDAH
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | DMA, MODULE,8LEAD,2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.00025% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.028 Vrms | |
Seated Height-Max | 10.57 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24T10050-NDAH
This table gives cross-reference parts and alternative options found for SQ24T10050-NDAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24T10050-NDAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-024-05I-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | SQ24T10050-NDAH vs MT050-024-05I-NOP |
S24C5C50BL2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-7 | Vicor Corporation | SQ24T10050-NDAH vs S24C5C50BL2 |
MT050-024-05I-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | SQ24T10050-NDAH vs MT050-024-05I-POP |
VI-LC10-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24T10050-NDAH vs VI-LC10-MY |
ASQ24T10050-NEA0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | SQ24T10050-NDAH vs ASQ24T10050-NEA0G |
ASQ24T10050-NDB0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | SQ24T10050-NDAH vs ASQ24T10050-NDB0G |
VI-LC10-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24T10050-NDAH vs VI-LC10-IY |
SQ24T10050-PCCH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-NDAH vs SQ24T10050-PCCH |
UEI-5/10-Q12NRH-C | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9/8 | Murata Power Solutions | SQ24T10050-NDAH vs UEI-5/10-Q12NRH-C |
AJ60A-024L-050F10 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.400 X 2.300 INCH, 0.500 INCH HEIGHT, MODULE | Artesyn Embedded Technologies | SQ24T10050-NDAH vs AJ60A-024L-050F10 |