SPX2950CN-3.3/TR vs LP2950CN-3.3OPTION3 feature comparison

SPX2950CN-3.3/TR Sipex Corporation

Buy Now Datasheet

LP2950CN-3.3OPTION3 Calogic Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP CALOGIC LLC
Package Description , TO-92,
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.5 V 0.45 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
HTS Code 8542.90.00.00
Input Voltage-Max 30 V
Input Voltage-Min 6 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.379 V
Output Voltage1-Min 3.221 V
Output Voltage1-Nom 3.3 V
Technology BIPOLAR
Voltage Tolerance-Max 2.4%

Compare SPX2950CN-3.3/TR with alternatives

Compare LP2950CN-3.3OPTION3 with alternatives