SPX2950CN-3.3/TR vs SPX2950CN-L-3.3 feature comparison

SPX2950CN-3.3/TR Sipex Corporation

Buy Now Datasheet

SPX2950CN-L-3.3 Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description , ,
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.5 V 0.5 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 3

Compare SPX2950CN-3.3/TR with alternatives

Compare SPX2950CN-L-3.3 with alternatives