SPX2950CN-3.3/TR
vs
LP2950CN-3.3OPTION2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
CALOGIC LLC
Package Description
,
TO-92,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.5 V
0.45 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
1
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.90.00.00
Input Voltage-Max
30 V
Input Voltage-Min
6 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.379 V
Output Voltage1-Min
3.221 V
Output Voltage1-Nom
3.3 V
Technology
BIPOLAR
Voltage Tolerance-Max
2.4%
Compare SPX2950CN-3.3/TR with alternatives
Compare LP2950CN-3.3OPTION2 with alternatives