SPX29300T-3.3/TR vs SPX2815U-2.5 feature comparison

SPX29300T-3.3/TR Sipex Corporation

Buy Now Datasheet

SPX2815U-2.5 Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description TO-263, TO-220,
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.7 V 1.2 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm
Base Number Matches 2 2
Input Voltage-Max 10 V
Input Voltage-Min 4.25 V

Compare SPX29300T-3.3/TR with alternatives

Compare SPX2815U-2.5 with alternatives