SPX2815U-2.5
vs
AS2887T-3.3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
SIPEX CORP
|
Package Description |
TO-220,
|
TO-263,
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
1.2 V
|
1.5 V
|
Input Voltage-Max |
10 V
|
29 V
|
Input Voltage-Min |
4.25 V
|
4.75 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-45 °C
|
Output Current1-Max |
1.5 A
|
3 A
|
Output Voltage1-Max |
2.575 V
|
3.399 V
|
Output Voltage1-Min |
2.425 V
|
3.201 V
|
Output Voltage1-Nom |
2.5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
1
|
2
|
Length |
|
10.287 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
4.597 mm
|
Terminal Pitch |
|
2.6 mm
|
Width |
|
9.04 mm
|
|
|
|
Compare SPX2815U-2.5 with alternatives
Compare AS2887T-3.3 with alternatives