SPX2815R-L-5.0 vs AS2887T-3.3 feature comparison

SPX2815R-L-5.0 Sipex Corporation

Buy Now Datasheet

AS2887T-3.3 Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description TO-252, TO-263,
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 1.2 V 1.5 V
Input Voltage-Max 10 V 29 V
Input Voltage-Min 6.5 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3
Length 6.54 mm 10.287 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.52 mm 4.597 mm
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.6 mm
Terminal Position SINGLE SINGLE
Width 6.1 mm 9.04 mm
Base Number Matches 2 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -45 °C
Output Current1-Max 3 A
Output Voltage1-Max 3.399 V
Output Voltage1-Min 3.201 V
Output Voltage1-Nom 3.3 V
Voltage Tolerance-Max 3%

Compare SPX2815R-L-5.0 with alternatives

Compare AS2887T-3.3 with alternatives