SPX2815R-L-5.0 vs ADP3338AKCZ-2.85R7 feature comparison

SPX2815R-L-5.0 Sipex Corporation

Buy Now Datasheet

ADP3338AKCZ-2.85R7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description TO-252, SOP, SOT-223
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 1.2 V 0.4 V
Input Voltage-Max 10 V 8 V
Input Voltage-Min 6.5 V 2.7 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.54 mm 6.5 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Equivalence Code SMSIP3H,.38,90TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.52 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.3 mm
Terminal Position SINGLE DUAL
Width 6.1 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code TO-261AA
Pin Count 3
Manufacturer Package Code KC-3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED
Dropout Voltage1-Nom 0.19 V
Input Voltage Absolute-Max 8.5 V
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 2.8899 V
Output Voltage1-Min 2.8101 V
Output Voltage1-Nom 2.85 V
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.6%

Compare SPX2815R-L-5.0 with alternatives

Compare ADP3338AKCZ-2.85R7 with alternatives