SPX2815R-L-5.0
vs
AIC1722A-33CXABG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SIPEX CORP
ANALOG INTEGRATIONS CORP
Package Description
TO-252,
, TO-243
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
10 V
8 V
Input Voltage-Min
6.5 V
5.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-F3
JESD-609 Code
e3
e0
Length
6.54 mm
4.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOF
Package Equivalence Code
SMSIP3H,.38,90TB
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.52 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.29 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Width
6.1 mm
2.445 mm
Base Number Matches
2
1
Part Package Code
SOT-89
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.47 V
Input Voltage Absolute-Max
8 V
Line Regulation-Max
0.015%
Load Regulation-Max
0.02%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Technology
CMOS
Voltage Tolerance-Max
2%
Compare SPX2815R-L-5.0 with alternatives
Compare AIC1722A-33CXABG with alternatives