SPX2810AM3-3.3
vs
MIC29500-3.3WT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
1.2 V
0.6 V
Input Voltage-Max
10 V
26 V
Input Voltage-Min
4.8 V
4.3 V
JESD-30 Code
R-PDSO-G4
R-XSFM-T3
JESD-609 Code
e0
e3
Length
6.5 mm
Load Regulation-Max
0.0099%
0.033%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
SFM
Package Equivalence Code
SOT-223-4
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
3.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
60 V
Line Regulation-Max
0.0165%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Packing Method
TUBE
Screening Level
TS 16949
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare SPX2810AM3-3.3 with alternatives
Compare MIC29500-3.3WT with alternatives