SPX2810AM3-3.3
vs
SPX2810AM3-3.3/TR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXLINEAR INC
|
Part Package Code |
TO-261AA
|
|
Package Description |
TO-261AA, SOT-223, 3 PIN
|
, SOT-223
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
1.2 V
|
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
4.8 V
|
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e0
|
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.366 V
|
|
Output Voltage1-Min |
3.234 V
|
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.5 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
10 V
|
Line Regulation-Max |
|
0.0066%
|
Load Regulation-Max |
|
0.0099%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Packing Method |
|
TR
|
Technology |
|
BIPOLAR
|
Voltage Tolerance-Max |
|
2%
|
|
|
|