SPX1521U-3.3
vs
LT1521IST-5#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
EXAR CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SFM
SOT-223
Package Description
TO-220, SIP3,.1TB
PLASTIC, SOT-223, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
0.75 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
6 V
5.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
Line Regulation-Max
0.02%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.382 V
5.15 V
Output Voltage1-Min
3.217 V
4.85 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2.5%
3%
Base Number Matches
2
2
Pbfree Code
No
JESD-609 Code
e0
Length
6.505 mm
Packing Method
TR
Seated Height-Max
1.8 mm
Terminal Finish
TIN LEAD
Width
3.505 mm
Compare SPX1521U-3.3 with alternatives
Compare LT1521IST-5#TR with alternatives