SPX1521U-3.3
vs
AS2887T-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIPEX CORP
ALPHA SEMICONDUCTOR
Package Description
TO-220, 3 PIN
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.7 V
Input Voltage-Max
20 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Functions
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
3 A
Output Voltage1-Max
3.382 V
Output Voltage1-Min
3.217 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
3%
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0099%
Number of Outputs
1
Package Equivalence Code
SMSIP3H,.55TB
Technology
BIPOLAR
Terminal Pitch
2.54 mm