LT1521IST-5#TR
vs
MIC5206-5.0YM5TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICREL INC
Part Package Code
SOT-223
SOT-23
Package Description
PLASTIC, SOT-223, 3 PIN
LSSOP,
Pin Count
3
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.75 V
0.35 V
Input Voltage-Max
20 V
16 V
Input Voltage-Min
5.5 V
2.5 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G5
JESD-609 Code
e0
e4
Length
6.505 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.15 A
Output Voltage1-Max
5.15 V
5.1 V
Output Voltage1-Min
4.85 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.45 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
2%
Width
3.505 mm
1.6 mm
Base Number Matches
2
2
Package Equivalence Code
TSOP5,.11,37
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare LT1521IST-5#TR with alternatives
Compare MIC5206-5.0YM5TR with alternatives