SPX1117U
vs
EZ1585IM.TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
SIPEX CORP
SEMTECH CORP
Package Description
TO-220AB, 3 PIN
TO-263, SMSIP3H,.55TB
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
1.3 V
1.4 V
Input-Output Voltage Differential-Max
10 V
Input-Output Voltage Differential-Min
1.4 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.8 A
4.6 A
Output Voltage1-Max
15 V
5.7 V
Output Voltage1-Min
1.25 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.2 V
Length
10.16 mm
Line Regulation-Max (%/V)
0.047
Load Regulation-Max(%)
0.4%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SMSIP3H,.55TB
Packing Method
TR
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
8.965 mm
Compare EZ1585IM.TR with alternatives